-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 10V, 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ4542
|
Newark | Power Line Filter, 0.1A, 10V, Filter Applications:General Purpose, Voltage Rating:10V, Current Rating:100Ma, No. Of Phases:-, No. Of Stages:-, Filter Input Terminals:-, Filter Output Terminals:-, Product Range:Mem Series Rohs Compliant: Yes |Tdk MEM2012S25R0T001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26316 |
|
$0.1710 / $0.1860 | Buy Now |
DISTI #
95AC0050
|
Newark | Filter, Smd, Emi, 10V, Voltage Rating:10V, Current Rating:100Ma, Product Range:Mem Series, Filter Terminals:Smd, Filter Type:Emi Rohs Compliant: Yes |Tdk MEM2012S25R0T001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2560 | Buy Now |
DISTI #
89R2503
|
Newark | 2Mm X 1.25Mm X 0.85Mm, -40 To +85 Degc, 30Db (70Mhz To2000Mhz), 100Ma/Tape And Reel Rohs Compliant: Yes |Tdk MEM2012S25R0T001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6199-1-ND
|
DigiKey | FILTER LC(T) 25MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90285 In Stock |
|
$0.1370 / $0.3300 | Buy Now |
DISTI #
MEM2012S25R0T001
|
Avnet Americas | EMI Filter 0.1A 10VAC Flat Style Surface Mount T/R - Tape and Reel (Alt: MEM2012S25R0T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
MEM2012S25R0T001
|
Avnet Americas | EMI Filter 0.1A 10VAC Flat Style Surface Mount T/R - Tape and Reel (Alt: MEM2012S25R0T001) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
MEM2012S25R0T001
|
Avnet Americas | EMI Filter 0.1A 10VAC Flat Style Surface Mount T/R - Tape and Reel (Alt: MEM2012S25R0T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
30AJ4542
|
Avnet Americas | EMI Filter 0.1A 10VAC Flat Style Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 30AJ4542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 19676 Partner Stock |
|
$0.2290 / $0.3230 | Buy Now |
DISTI #
810-MEM2012S25R0T001
|
Mouser Electronics | EMI Filter Circuits 25MHz RoHS: Compliant | 12046 |
|
$0.1370 / $0.3400 | Buy Now |
|
Future Electronics | MEM Series 0805 25 MHz 100 mA Surface Mount Signal Line 3 Terminal Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1240 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEM2012S25R0T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012S25R0T001
TDK Corporation
Data Line Filter, 1 Function(s), 10V, 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Insertion Loss-Max | 30 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MEM2012S25R0T001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM2012S25R0T001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM2012T25R0T201 | Ferrite Chip, 1 Function(s), 10V, 0.15A | TDK Corporation | MEM2012S25R0T001 vs MEM2012T25R0T201 |