Part Details for MEM2012P101R by TDK Corporation
Overview of MEM2012P101R by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEM2012P101R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3366-1-ND
|
DigiKey | FILTER LC(PI) 100MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
83 In Stock |
|
$0.2776 / $0.6300 | Buy Now |
|
Onlinecomponents.com | EMI Filter 3-Terminal 20dB 0.2A 12VDC Flat Style SMD RoHS: Compliant |
2000 In Stock |
|
$0.1460 / $0.1881 | Buy Now |