Part Details for MEM2012D201R by TDK Corporation
Overview of MEM2012D201R by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MEM2012D201R
MEM2012D201R CAD Models
MEM2012D201R Part Data Attributes
|
MEM2012D201R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012D201R
TDK Corporation
Data Line Filter, 1 Function(s), 25V, 0.2A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT OFF FREQUENCY AT 200 MHZ | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 20 dB | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Width | 1.25 mm |