MELFM0207-VC-20R0FT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.5W, 20ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF

Overview of MELFM0207-VC-20R0FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MELFM0207-VC-20R0FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # MELFM0207-VC-20R0FT
Venkel Ltd. MELF Molded Thin Film CR, 0207, 1/2W, �50PPM, 20R, �1% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for MELFM0207-VC-20R0FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MELFM0207-VC-20R0FT by VENKEL LTD

MELFM0207-VC-20R0FT
VENKEL LTD
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
MELF
Reach Compliance Code
unknown
Additional Feature
PRECISION
Construction
Cylindrical
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
20 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MELFM0207-VC-20R0FT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.5W, 20ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MELFM0207-VC-20R0FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MELFM0207-VC-20R0FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of MELFM0207-VC-20R0FT would you like to use for your alert(s)?
  • Please alert me when MELFM0207-VC-20R0FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MELFM0207-VC-20R0FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MELFM0207-VC-20R0FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MELFM0207-VC-20R0FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MELFM0207-VC-20R0FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MELFM0207-VC-20R0FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: