Datasheets
MELFM0204-TE-1780DT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF

Part Details for MELFM0204-TE-1780DT by VENKEL LTD

Overview of MELFM0204-TE-1780DT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MELFM0204-TE-1780DT

Part # Distributor Description Stock Price Buy
DISTI # MELFM0204-TE-1780DT
Venkel Ltd. MELF Molded Thin Film CR, 0204, 1/4W, �25PPM, 178R, �0.5% RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for MELFM0204-TE-1780DT

MELFM0204-TE-1780DT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MELFM0204-TE-1780DT Part Data Attributes

MELFM0204-TE-1780DT VENKEL LTD
Buy Now Datasheet
Compare Parts:
MELFM0204-TE-1780DT VENKEL LTD Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description MELF
Reach Compliance Code unknown
Additional Feature PRECISION
Construction Cylindrical
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.4 mm
Package Length 3.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style MELF
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 178 Ω
Resistor Type FIXED RESISTOR
Size Code 1406
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MELFM0204-TE-1780DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MELFM0204-TE-1780DT by VENKEL LTD

Select Manufacturer
Which Manufacturer of MELFM0204-TE-1780DT would you like to use for your alert(s)?
  • Please alert me when MELFM0204-TE-1780DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MELFM0204-TE-1780DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MELFM0204-TE-1780DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MELFM0204-TE-1780DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MELFM0204-TE-1780DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MELFM0204-TE-1780DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: