Part Details for MELFM0204-TC-1001CT by VENKEL LTD
Results Overview of MELFM0204-TC-1001CT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MELFM0204-TC-1001CT Information
MELFM0204-TC-1001CT by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142501-001C-TRLF | Amphenol Communications Solutions | SAS 4.0 Connectors, Storage and Server System, Vertical, Surface Mount, Receptacle, 29 Position, 24Gb/s. | |
10123071-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions. | |
10107271-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions. |
Price & Stock for MELFM0204-TC-1001CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MELFM0204-TC-1001CT
|
Venkel Ltd. | MELF Molded Thin Film CR, 0204, 1/4W, �50PPM, 1K, �0.25% RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for MELFM0204-TC-1001CT
MELFM0204-TC-1001CT CAD Models
MELFM0204-TC-1001CT Part Data Attributes
|
MELFM0204-TC-1001CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
MELFM0204-TC-1001CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |