-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 1180ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MELFC0207-VC-1181FT
|
Venkel Ltd. | MELF Coated Thin Film CR, 0207, 1/2W, �50PPM, 1.18K, �1% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MELFC0207-VC-1181FT
VENKEL LTD
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | VENKEL LTD | ||
Package Description | MELF | ||
Reach Compliance Code | compliant | ||
Samacsys Manufacturer | Venkel | ||
Additional Feature | ANTI-SULFUR; PRECISION | ||
Construction | Cylindrical | ||
JESD-609 Code | e3 | ||
Mounting Feature | SURFACE MOUNT | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 155 °C | ||
Operating Temperature-Min | -55 °C | ||
Package Diameter | 2.2 mm | ||
Package Length | 5.9 mm | ||
Package Style | SMT | ||
Packing Method | TR, PAPER, 7 INCH | ||
Rated Power Dissipation (P) | 0.5 W | ||
Rated Temperature | 70 °C | ||
Reference Standard | AEC-Q200 | ||
Resistance | 1180 Ω | ||
Resistor Type | FIXED RESISTOR | ||
Size Code | 2309 | ||
Surface Mount | YES | ||
Technology | THIN FILM | ||
Temperature Coefficient | 50 ppm/°C | ||
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | ||
Terminal Shape | WRAPAROUND | ||
Tolerance | 1% | ||
Working Voltage | 300 V |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.