There are no models available for this part yet.
Overview of MELFC0204-TP-1071CT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1071CT#30PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1071CT#PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1071CT#06PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs |
Price & Stock for MELFC0204-TP-1071CT by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MELFC0204-TP-1071CT
|
Venkel Ltd. | MELF Coated Thin Film CR, 0204, 1/4W, �5PPM, 1.07K, �0.25% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |