-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MELFC0204-TC-1181DT
|
Venkel Ltd. | MELF Coated Thin Film CR, 0204, 1/4W, �50PPM, 1.18K, �0.5% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MELFC0204-TC-1181DT
VENKEL LTD
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | VENKEL LTD | ||
Package Description | MELF | ||
Reach Compliance Code | compliant | ||
Samacsys Manufacturer | Venkel | ||
Additional Feature | ANTI-SULFUR; PRECISION | ||
Construction | Cylindrical | ||
JESD-609 Code | e3 | ||
Mounting Feature | SURFACE MOUNT | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 155 °C | ||
Operating Temperature-Min | -55 °C | ||
Package Diameter | 1.4 mm | ||
Package Length | 3.5 mm | ||
Package Style | SMT | ||
Packing Method | TR, PAPER, 7 INCH | ||
Rated Power Dissipation (P) | 0.25 W | ||
Rated Temperature | 70 °C | ||
Reference Standard | AEC-Q200 | ||
Resistance | 1180 Ω | ||
Resistor Type | FIXED RESISTOR | ||
Size Code | 1406 | ||
Surface Mount | YES | ||
Technology | THIN FILM | ||
Temperature Coefficient | 50 ppm/°C | ||
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | ||
Terminal Shape | WRAPAROUND | ||
Tolerance | 0.5% | ||
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MELFC0204-TC-1181DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MELFC0204-TC-1181DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM04B1181DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MELFC0204-TC-1181DT vs MM04B1181DTL |
NFR0204VD1181DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MELFC0204-TC-1181DT vs NFR0204VD1181DTRQYF |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.