Part Details for MEL79D by Micro Electronics Corporation
Overview of MEL79D by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MEL79D
MEL79D CAD Models
MEL79D Part Data Attributes
|
MEL79D
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MEL79D
Micro Electronics Corporation
Photo Transistor, 0.05A I(C),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Light Current-Nom | 4 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.2 W | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO |