MEK300-06DA
Description: Rectifier Diode, 1 Phase, 2 Element, 304A, 600V V(RRM), Silicon, MODULE-3

Overview of MEK300-06DA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F1006DASP#V0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F1006DASP#X0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape/Tube
R5F1006DASM#30 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

Price & Stock for MEK300-06DA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH5551
Newark Bipolar Module - Diode Y4-M5/6/Box |Littelfuse MEK300-06DA RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $72.5100
  • 10 $71.2800
  • 25 $70.0500
  • 50 $68.2000
$68.2000 / $72.5100 Buy Now

CAD Models for MEK300-06DA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MEK300-06DA by Littelfuse Inc

MEK300-06DA
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
MODULE-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.36 V
JESD-30 Code
R-XUFM-X3
Non-rep Pk Forward Current-Max
2400 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
304 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
875 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
12000 µA
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MEK300-06DA
    Littelfuse Inc
    Rectifier Diode, 1 Phase, 2 Element, 304A, 600V V(RRM), Silicon, MODULE-3
    VS

Related Parts for MEK300-06DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEK300-06DA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEK300-06DA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MEK300-06DA would you like to use for your alert(s)?
  • Please alert me when MEK300-06DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEK300-06DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEK300-06DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEK300-06DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEK300-06DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEK300-06DA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: