Part Details for MEJ2S1509SC by Murata Power Solutions
Overview of MEJ2S1509SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEJ2S1509SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2942
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Sip, Fixed, Through Hole, 2 W, 9 V, 222 Ma Rohs Compliant: Yes |Murata Power Solutions MEJ2S1509SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 / $0.0630 | Buy Now |
DISTI #
45W8524
|
Newark | Dc-Dc Converter, Medical, 9V, 0.222A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:222Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEJ2S1509SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $9.0800 | Buy Now |
DISTI #
811-2387-ND
|
DigiKey | DC DC CONVERTER 9V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
32 In Stock |
|
$6.8900 / $9.3100 | Buy Now |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 9V 222mA 13.5V - 16.5V Input RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$7.8900 / $8.0800 | Buy Now |
DISTI #
MEJ2S1509SC
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5V, Uout: 9VDC, Iout: 222mA, SIP Min Qty: 1 | 0 |
|
$7.9900 / $9.0700 | RFQ |
DISTI #
000000000003810098
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC CONV 5.2KV ISO SIP7 TH 2 Min Qty: 1 | 0 |
|
$7.5000 / $8.2900 | Buy Now |