Part Details for MEJ1S2405SC by Murata Power Solutions
Overview of MEJ1S2405SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEJ1S2405SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5747
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEJ1S2405SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 / $9.1200 | Buy Now |
DISTI #
811-2847-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
92 In Stock |
|
$6.2600 / $8.4600 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters 1W Single 24Vin 5Vout 200mA 5.2KV RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$7.1700 / $7.3500 | Buy Now |
DISTI #
MEJ1S2405SC
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 200mA, SIP Min Qty: 1 | 3 |
|
$6.9500 / $8.2400 | Buy Now |
DISTI #
000000000003947819
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24-5V 5.2KV DC/DC Min Qty: 1 | 0 |
|
$6.8300 / $7.5300 | Buy Now |