Part Details for MEJ1S1209SC by Murata Power Solutions
Overview of MEJ1S1209SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEJ1S1209SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5740
|
Newark | Dc-Dc Converter, Medical, 9V, 0.111A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEJ1S1209SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $8.2500 | Buy Now |
DISTI #
811-3351-5-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
16 In Stock |
|
$6.2600 / $8.4600 | Buy Now |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$7.1700 / $7.3500 | Buy Now |
DISTI #
MEJ1S1209SC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 9VDC, Iout: 111mA, SIP Min Qty: 1 | 0 |
|
$7.2600 / $8.2400 | RFQ |
DISTI #
000000000003947812
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12-9V 5.2KV DC/DC Min Qty: 1 | 0 |
|
$6.8300 / $7.5300 | Buy Now |