Part Details for MEJ1S0505SC by Murata Manufacturing Co Ltd
Overview of MEJ1S0505SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MEJ1S0505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEJ1S0505SC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP - Rail/Tube (Alt: MEJ1S0505SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.6750 | Buy Now |
DISTI #
580-MEJ1S0505SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5-5V 5.2KV DC/DC RoHS: Compliant | 265 |
|
$7.1500 / $8.4600 | Buy Now |
DISTI #
77354673
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Min Qty: 7 Package Multiple: 1 | Americas - 30 |
|
$9.0160 / $10.7100 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 1W, HYBRID | 60 |
|
$8.6858 / $14.0850 | Buy Now |
DISTI #
MEJ1S0505SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 5-5V 5.2KV DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 25 In Stock |
|
$7.1000 / $8.3800 | Buy Now |
DISTI #
MEJ1S0505SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MEJ1S0505SC
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP (Alt: MEJ1S0505SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 400 |
|
Buy Now |
Part Details for MEJ1S0505SC
MEJ1S0505SC CAD Models
MEJ1S0505SC Part Data Attributes
|
MEJ1S0505SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEJ1S0505SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, UL | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 12.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |