MEI-01
Description: General Purpose Inductor, 6000000uH, 1 Element

Overview of MEI-01 by Tamura Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MEI-01 by Tamura Corporation of America

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Inductor Wirewound 6H 300Hz 5Q-Factor 2mA 1.8KOhm DCR RDL RoHS: Compliant 0
  • 2 $47.2900
  • 10 $16.7200
  • 25 $14.7400
  • 100 $13.0200
  • 250 $12.0600
  • 550 $11.1200
  • 1,000 $9.2600
$9.2600 / $47.2900 Buy Now

CAD Models for MEI-01 by Tamura Corporation of America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEI-01 by Tamura Corporation of America

MEI-01
Tamura Corporation of America
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAMURA CORP OF AMERICA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
1800 Ω
Inductance-Nom (L)
6000000 µH
Inductor Application
FILTER CHOKE
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Quality Factor-Min (at L-nom)
5
Rated Current-Max
0.002 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 1 KHZ
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
PRINTED WIRING PIN
Test Frequency
0.0003 MHz
Want to compare parts?
  1. MEI-01
    Tamura Corporation of America
    General Purpose Inductor, 6000000uH, 1 Element
    VS

Related Parts for MEI-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEI-01 by Tamura Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEI-01 by Tamura Corporation of America

  • Please alert me when MEI-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MEI-01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEI-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MEI-01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEI-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEI-01 by Tamura Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: