Part Details for MEF474K250D03 by Jimson Electronics (Xiamen) Co Ltd
Overview of MEF474K250D03 by Jimson Electronics (Xiamen) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEF474K250D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��10% 250V 470nF -40��~+85�� PET Plugin Film Capacitors ROHS | 500 |
|
$0.0600 / $0.1134 | Buy Now |