Part Details for MEF-474J0100DB1155 by Hua Jung Co Ltd
Overview of MEF-474J0100DB1155 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF-474J0100DB1155
MEF-474J0100DB1155 CAD Models
MEF-474J0100DB1155 Part Data Attributes
|
MEF-474J0100DB1155
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF-474J0100DB1155
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEF-474J0100DB1155
This table gives cross-reference parts and alternative options found for MEF-474J0100DB1155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-474J0100DB1155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-474J0100DB215B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-474J0100DB1155 vs MEF-474J0100DB215B |
5TY2ARB474JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEF-474J0100DB1155 vs 5TY2ARB474JRN |
MMT474J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEF-474J0100DB1155 vs MMT474J100BCK |
X621.47-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MEF-474J0100DB1155 vs X621.47-5-100 |
MEF-474J0100DT1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-474J0100DB1155 vs MEF-474J0100DT1154 |
MEF-474J0100DT115B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-474J0100DB1155 vs MEF-474J0100DT115B |
6TM2ARB474JAN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEF-474J0100DB1155 vs 6TM2ARB474JAN |
AMZF0100J47400000075 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEF-474J0100DB1155 vs AMZF0100J47400000075 |
QXN2A474JTP | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MEF-474J0100DB1155 vs QXN2A474JTP |
6TX2ARB474JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEF-474J0100DB1155 vs 6TX2ARB474JCS |