Datasheets
MEF-334J0100DT1105 by: Hua Jung Co Ltd

CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for MEF-334J0100DT1105 by Hua Jung Co Ltd

Overview of MEF-334J0100DT1105 by Hua Jung Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MEF-334J0100DT1105

MEF-334J0100DT1105 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MEF-334J0100DT1105 Part Data Attributes

MEF-334J0100DT1105 Hua Jung Co Ltd
Buy Now Datasheet
Compare Parts:
MEF-334J0100DT1105 Hua Jung Co Ltd CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HUA JUNG COMPONENTS CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature FLAME PROOF; NON-INDUCTIVE
Capacitance 0.33 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series MEF
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for MEF-334J0100DT1105

This table gives cross-reference parts and alternative options found for MEF-334J0100DT1105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-334J0100DT1105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MEF-334J0100DB110B CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-334J0100DT1105 vs MEF-334J0100DB110B
6TL2ARB334JAF Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MEF-334J0100DT1105 vs 6TL2ARB334JAF
EMPE334J2A Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MEF-334J0100DT1105 vs EMPE334J2A
MEF-334J0100DT2105 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-334J0100DT1105 vs MEF-334J0100DT2105
MEF-334J0100DB2107 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-334J0100DT1105 vs MEF-334J0100DB2107
DSF100J334TA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc MEF-334J0100DT1105 vs DSF100J334TA
MEF-334J0100DB2101 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-334J0100DT1105 vs MEF-334J0100DB2101
6EB2ABB334JCS075HM CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MEF-334J0100DT1105 vs 6EB2ABB334JCS075HM
6EB2ARB334JAN100FK CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MEF-334J0100DT1105 vs 6EB2ARB334JAN100FK
621.33-5-100 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED ASC Capacitors MEF-334J0100DT1105 vs 621.33-5-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEF-334J0100DT1105 by Hua Jung Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEF-334J0100DT1105 by Hua Jung Co Ltd

Select Manufacturer
Which Manufacturer of MEF-334J0100DT1105 would you like to use for your alert(s)?
  • Please alert me when MEF-334J0100DT1105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEF-334J0100DT1105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEF-334J0100DT1105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEF-334J0100DT1105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEF-334J0100DT1105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEF-334J0100DT1105 by Hua Jung Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: