Part Details for MEE1S2415SC by Murata Power Solutions
Results Overview of MEE1S2415SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEE1S2415SC Information
MEE1S2415SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MEE1S2415SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2792
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 67Ma, 15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip... more RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.2000 | Buy Now |
DISTI #
811-2750-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8900 / $5.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube |
0 Tube |
|
$4.0400 / $4.2000 | Buy Now |
DISTI #
MEE1S2415SC
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4VDC, Uout: 15VDC, Iout: 67mA, SIP Min Qty: 1 | 0 |
|
$4.3400 / $4.8800 | RFQ |
DISTI #
000000000003810070
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24VIN 15VOUT 67MA SIP Min Qty: 1 | 0 |
|
$4.2400 / $4.6900 | Buy Now |