Part Details for MEE1S0312SC by Murata Power Solutions
Overview of MEE1S0312SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEE1S0312SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2756
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 1W, 83Ma, 12V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEE1S0312SC Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.2000 | Buy Now |
DISTI #
811-2733-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
35 In Stock |
|
$3.8900 / $5.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tube | 0Tube |
|
$4.0400 | Buy Now |
DISTI #
MEE1S0312SC
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 12VDC, Iout: 83mA, SIP Min Qty: 1 | 3 |
|
$4.1700 / $4.9400 | Buy Now |
DISTI #
000000000003810034
|
Sager | Isolated DC/DC Converters - Through Hole 1W 3.3-12V SIP4 1KVDC DC/DC Min Qty: 1 | 0 |
|
$4.2400 / $4.6900 | Buy Now |