There are no models available for this part yet.
Overview of MEDLT93SF by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MEDLT93SF by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MEDLT93SF-ND
|
DigiKey | SERVO DRIVE A6N 200V 2.4KW 80A Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1,666.0900 | Buy Now | |
DISTI #
658-MEDLT93SF
|
Mouser Electronics | AC, DC & Servo Motors A6 Drive,E frame,Safety,Multi Function | 0 |
|
$1,799.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,417.9400 / $1,498.5900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,417.9400 / $1,498.5900 | Buy Now |