Part Details for MECS-6110 D2177NT CFG18 by ADLINK Technology Inc
Overview of MECS-6110 D2177NT CFG18 by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V36110L15PF8 | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
72V36110L7-5BB | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
5962-8861103LA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for MECS-6110 D2177NT CFG18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-MECS6110D2177N
|
Mouser Electronics | Servers MECS-6110/D-2177NT/4*16GB DDR4 2666 RDIMM 2R VLP/2*256GB M.2 PCIE Gen3 x4 3DTLC/2*AC 450W Class B/no slides | 0 |
|
$4,883.0000 | Order Now |