Part Details for MECF-05-01-L-DV-WT by Samtec Inc
Overview of MECF-05-01-L-DV-WT by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MECF-05-01-L-DV-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1516
|
Newark | Card Edge & Backplane Connector, Mecf Series, Card Edge, Receptacle, 10, 1.27 Mm, Surface Mount Rohs Compliant: Yes |Samtec MECF-05-01-L-DV-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $7.5300 | Buy Now |
DISTI #
MECF-05-01-L-DV-WT-ND
|
DigiKey | CONN EDGE DUAL FMALE 10POS 0.05 Min Qty: 40 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4100 | Buy Now |
DISTI #
MECF-05-01-L-DV-WT
|
Avnet Americas | Conn Card Edge F 10 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: MECF-05-01-L-DV-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1800 / $4.8800 | Buy Now |
DISTI #
MECF-05-01-L-DV-WT
|
Avnet Americas | Conn Card Edge F 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-05-01-L-DV-WT) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.3900 / $5.1600 | Buy Now |
DISTI #
MECF-05-01-L-DV-WT
|
Avnet Americas | Conn Card Edge F 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-05-01-L-DV-WT) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.2600 / $4.9900 | Buy Now |
DISTI #
200-MECF0501LDVWT
|
Mouser Electronics | Standard Card Edge Connectors .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 20 |
|
$2.4600 / $4.8800 | Buy Now |
|
Onlinecomponents.com | .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.0800 / $4.5900 | Buy Now |
DISTI #
000000000003518624
|
Sager | Standard Card Edge Connectors .050 Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$2.9400 / $4.8800 | Buy Now |
DISTI #
MECF-05-01-L-DV-WT
|
Avnet Abacus | (Alt: MECF-05-01-L-DV-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.0800 / $4.5900 | Buy Now |
Part Details for MECF-05-01-L-DV-WT
MECF-05-01-L-DV-WT CAD Models
MECF-05-01-L-DV-WT Part Data Attributes
|
MECF-05-01-L-DV-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MECF-05-01-L-DV-WT
Samtec Inc
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.412 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for MECF-05-01-L-DV-WT
This table gives cross-reference parts and alternative options found for MECF-05-01-L-DV-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MECF-05-01-L-DV-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MECF-05-02-L-DV-WT | Samtec Inc | $6.0066 | Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, ROHS COMPLIANT | MECF-05-01-L-DV-WT vs MECF-05-02-L-DV-WT |