Part Details for MEC8-170-02-S-DV-A-K-TR by Samtec Inc
Overview of MEC8-170-02-S-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MEC8-170-02-S-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T8495
|
Newark | 0.80 Mm Mini Edge Card Connector, Vertical |Samtec MEC8-170-02-S-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9900 | Buy Now |
DISTI #
MEC8-170-02-S-DV-A-K-TR-ND
|
DigiKey | CONN EDGE DUAL FML 140POS 0.031 Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6069 | Buy Now |
DISTI #
MEC8-170-02-S-DV-A-K-TR
|
Avnet Americas | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-170-02-S-DV-A-K-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 5 Weeks, 6 Days Container: Reel | 0 |
|
$9.0100 / $13.3600 | Buy Now |
DISTI #
200-MEC817002SDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$8.2600 / $9.0100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$5.2700 / $13.3600 | Buy Now |
DISTI #
MEC8-170-02-S-DV-A-K-TR
|
Avnet Americas | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-170-02-S-DV-A-K-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 5 Weeks, 6 Days Container: Reel | 0 |
|
$9.0100 / $13.3600 | Buy Now |
DISTI #
000000000002521680
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$8.2600 / $13.3600 | Buy Now |
DISTI #
MEC8-170-02-S-DV-A-K-TR
|
Avnet Abacus | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-170-02-S-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 3800 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$5.2700 / $13.3600 | Buy Now |
|
New Advantage Corporation | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2940 |
|
$17.7500 / $19.0800 | Buy Now |
Part Details for MEC8-170-02-S-DV-A-K-TR
MEC8-170-02-S-DV-A-K-TR CAD Models
MEC8-170-02-S-DV-A-K-TR Part Data Attributes:
|
MEC8-170-02-S-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-170-02-S-DV-A-K-TR
Samtec Inc
Card Edge Connector, 140 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Body Breadth | 0.28 inch | |
Body Depth | 0.341 inch | |
Body Length | 2.386 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.6962 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 |