Part Details for MEC8-170-02-L-DV-A-TR by Samtec Inc
Overview of MEC8-170-02-L-DV-A-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-170-02-L-DV-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-170-02-L-DV-A-TR-ND
|
DigiKey | CONN EDGE DUAL FML 140POS 0.031 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MEC8-170-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-170-02-L-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
MEC8-170-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 140 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-170-02-L-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002196346
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
DISTI #
MEC8-170-02-L-DV-A-TR
|
Toby Electronics | MEC8 - Samtec 0.80mm Vertical Mini Edge Card Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$3.8420 / $9.2440 | Buy Now |