Part Details for MEC8-150-02-L-DV-A by Samtec Inc
Overview of MEC8-150-02-L-DV-A by Samtec Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MEC8-150-02-L-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0682
|
Newark | 0.80 Mm Mini Edge Card Connector, Vertical |Samtec MEC8-150-02-L-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $11.4800 | Buy Now |
DISTI #
SAM8835-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
33 In Stock |
|
$6.5500 / $8.2800 | Buy Now |
DISTI #
MEC8-150-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD - Trays (Alt: MEC8-150-02-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Tray | 0 |
|
$5.5800 / $8.2800 | Buy Now |
DISTI #
MEC8-150-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-150-02-L-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$5.6500 / $8.3800 | Buy Now |
DISTI #
MEC8-150-02-L-DV-A
|
Avnet Americas | 0.80 mm Mini Edge Card Connector, Vertical - Tape and Reel (Alt: MEC8-150-02-L-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$3.0200 / $5.5800 | Buy Now |
DISTI #
MEC8-150-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-150-02-L-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.7800 / $8.5400 | Buy Now |
DISTI #
MEC8-150-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.8mm Solder ST SMD - Trays (Alt: MEC8-150-02-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.3000 / $7.3800 | Buy Now |
DISTI #
MEC8-150-02-L-DV-A
|
Avnet Americas | Connector Micro Edge Card Socket 100 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC8-150-02-L-DV-A) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$3.1100 / $5.7100 | Buy Now |
DISTI #
200-MEC815002LDVA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 20 |
|
$3.2600 / $8.2800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant |
129 In Stock |
|
$3.2600 / $8.2800 | Buy Now |
Part Details for MEC8-150-02-L-DV-A
MEC8-150-02-L-DV-A CAD Models
MEC8-150-02-L-DV-A Part Data Attributes:
|
MEC8-150-02-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-150-02-L-DV-A
Samtec Inc
100 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.3 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |