Part Details for MEC8-137-02-LM-D-RA1 by Samtec Inc
Overview of MEC8-137-02-LM-D-RA1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MEC8-137-02-LM-D-RA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-137-02-LM-D-RA1-ND
|
DigiKey | CONN EDGE DUAL FMALE 74POS 0.031 Min Qty: 75 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3100 | Buy Now |
DISTI #
MEC8-137-02-LM-D-R
|
Avnet Americas | Conn Card Edge SKT 74 POS 0.8mm Solder RA SMD - Trays (Alt: MEC8-137-02-LM-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.3300 / $7.3100 | Buy Now |
DISTI #
200-MEC813702LMDRA1
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$4.3200 / $7.3100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$4.5600 / $9.4300 | Buy Now |
DISTI #
000000000003682021
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 75 | 0 |
|
$3.0800 / $7.3100 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$4.5600 / $9.4300 | Buy Now |
DISTI #
5cd8fed7cd7c1c4c3852be24
|
Samtec | RoHS: Compliant Min Qty: 75 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$2.8500 / $7.3100 | Buy Now |
Part Details for MEC8-137-02-LM-D-RA1
MEC8-137-02-LM-D-RA1 CAD Models
MEC8-137-02-LM-D-RA1 Part Data Attributes
|
MEC8-137-02-LM-D-RA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-137-02-LM-D-RA1
Samtec Inc
Card Edge Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 74 |