Part Details for MEC8-130-02-SM-D-RA1 by Samtec Inc
Overview of MEC8-130-02-SM-D-RA1 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MEC8-130-02-SM-D-RA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-130-02-SM-D-RA1-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.031 Min Qty: 52 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6600 | Buy Now |
DISTI #
MEC8-130-02-SM-D-R
|
Avnet Americas | Conn Card Edge SKT 60 POS 0.8mm Solder RA SMD - Trays (Alt: MEC8-130-02-SM-D-R) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-MEC813002SMDRA1
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$5.1200 / $8.6600 | Order Now |
DISTI #
V36:1790_08418032
|
Arrow Electronics | Conn Card Edge SKT 60 POS 0.8mm Solder RA SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2339 | Americas - 62 |
|
$7.7250 / $8.6600 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$5.4700 / $11.4100 | Buy Now |
DISTI #
75726668
|
Verical | Conn Card Edge SKT 60 POS 0.8mm Solder RA SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 62 |
|
$8.6600 | Buy Now |
DISTI #
000000000002196270
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 52 | 0 |
|
$3.6400 / $8.6600 | Buy Now |
DISTI #
C1S701025348109
|
Chip1Stop | Connector Card Edge RoHS: Compliant | 62 |
|
$8.6600 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$5.4700 / $11.4100 | Buy Now |
DISTI #
5cd8ff07cd7c1c4c3852f470
|
Samtec | RoHS: Compliant Min Qty: 52 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$3.3710 / $8.6610 | Buy Now |
Part Details for MEC8-130-02-SM-D-RA1
MEC8-130-02-SM-D-RA1 CAD Models
MEC8-130-02-SM-D-RA1 Part Data Attributes
|
MEC8-130-02-SM-D-RA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-130-02-SM-D-RA1
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |