-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6642
|
Newark | Connector Rohs Compliant: Yes |Samtec MEC8-125-02-L-D-RA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$4.1800 / $6.3900 | Buy Now |
DISTI #
96AH1274
|
Newark | 0.80 Mm Mini Edge Card Connector, Vertical Rohs Compliant: Yes |Samtec MEC8-125-02-L-D-RA1 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $10.6300 | Buy Now |
DISTI #
SAM12712-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
5686 In Stock |
|
$6.6833 / $11.2200 | Buy Now |
DISTI #
MEC8-125-02-L-D-RA1
|
Avnet Americas | Conn Card Edge SKT 50 POS 0.8mm Solder RA SMD - Trays (Alt: MEC8-125-02-L-D-RA1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$2.9400 / $6.4600 | Buy Now |
DISTI #
200-MEC812502LDRA1
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 155 |
|
$5.9500 / $8.0500 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$4.0200 / $9.5100 | Buy Now |
DISTI #
MEC8-125-02-L-D-RA1
|
Avnet Abacus | Conn Card Edge SKT 50 POS 0.8mm Solder RA SMD (Alt: MEC8-125-02-L-D-RA1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Mini Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$4.0200 / $9.5100 | Buy Now |
DISTI #
5cd8ff0acd7c1c4c3852f86a
|
Samtec | RoHS: Compliant Min Qty: 90 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$2.5200 / $6.4600 | Buy Now |
DISTI #
MEC8-125-02-L-D-RA1
|
Toby Electronics | MEC8 - Samtec 0.80mm Right Angle Mini Edge Card Connector Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 3 Days | 0 |
|
$2.6347 / $7.0498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC8-125-02-L-D-RA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-125-02-L-D-RA1
Samtec Inc
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |