Part Details for MEC8-110-01-LM-DV-K-TR by Samtec Inc
Overview of MEC8-110-01-LM-DV-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-110-01-LM-DV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-110-01-LM-DV-
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-110-01-LM-DV-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.5300 / $3.4300 | Buy Now |
DISTI #
000000000003208202
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.5300 / $3.4300 | Buy Now |