Part Details for MEC8-110-01-L-DV-A by Samtec Inc
Overview of MEC8-110-01-L-DV-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC8-110-01-L-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC8-110-01-L-DV-A-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
17 In Stock |
|
$4.0250 / $5.3500 | Buy Now |
DISTI #
MEC8-110-01-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD - Trays (Alt: MEC8-110-01-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.1400 / $4.4200 | Buy Now |
DISTI #
MEC8-110-01-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST Edge Mount T/R - Tape and Reel (Alt: MEC8-110-01-L-DV-A) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MEC8-110-01-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD - Trays (Alt: MEC8-110-01-L-DV-A) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MEC8-110-01-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-110-01-L-DV-A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.6400 / $5.6300 | Buy Now |
DISTI #
200-MEC811001LDVA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 19 |
|
$2.6000 / $5.3500 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.1400 / $6.1900 | Buy Now |
DISTI #
000000000001321980
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.1600 / $5.3500 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$2.1400 / $6.1900 | Buy Now |
Part Details for MEC8-110-01-L-DV-A
MEC8-110-01-L-DV-A CAD Models
MEC8-110-01-L-DV-A Part Data Attributes
|
MEC8-110-01-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-110-01-L-DV-A
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.3 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for MEC8-110-01-L-DV-A
This table gives cross-reference parts and alternative options found for MEC8-110-01-L-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC8-110-01-L-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC8-110-02-C-DV-LC | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MEC8-110-01-L-DV-A vs MEC8-110-02-C-DV-LC |