There are no models available for this part yet.
Overview of MEC6-150-02-L-DV-LC-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MEC6-150-02-L-DV-LC-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MEC6-150-02-L-DV-LC-K-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.025 Min Qty: 52 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5500 | Buy Now | |
DISTI #
MEC6-150-02-L-DV-L
|
Avnet Americas | Conn Card Edge SKT 100 POS 0.635mm Solder ST SMD - Trays (Alt: MEC6-150-02-L-DV-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.2000 / $8.9600 | Buy Now | |
DISTI #
200-MEC615002LDVLCK
|
Mouser Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$4.8600 / $8.9600 | Order Now | |
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$5.1800 / $9.9600 | Buy Now | ||
DISTI #
000000000002521594
|
Sager | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$5.7500 / $8.9600 | Buy Now | |
Master Electronics | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$5.1800 / $9.9600 | Buy Now | ||
DISTI #
5cd8fed4cd7c1c4c3852ba9f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tray | 0 |
|
$3.9600 / $8.9600 | Buy Now |
CAD Models for MEC6-150-02-L-DV-LC-K by Samtec Inc
Part Data Attributes for MEC6-150-02-L-DV-LC-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.276 inch
|
Body Depth
|
0.341 inch
|
Body Length
|
1.438 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
565VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.025 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
7.7 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.4 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|