Part Details for MEC6-140-02-L-DV-A-K-FR by Samtec Inc
Overview of MEC6-140-02-L-DV-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MEC6-140-02-L-DV-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC6-140-02-L-DV-A
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.57mm Card Thickness 80 Position 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC6-140-02-L-DV-A) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$3.0800 / $5.2900 | Buy Now |
DISTI #
200-MEC614002LDVAKFR
|
Mouser Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical | 0 |
|
$4.1100 / $5.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$3.4100 / $5.7400 | Buy Now |
DISTI #
000000000006214296
|
Sager | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 175 | 0 |
|
$2.8500 / $5.2900 | Buy Now |
DISTI #
MEC6-140-02-L-DV-A-K-FR
|
Avnet Abacus | Connector Mini Card Edge Receptacle 1.57mm Card Thickness 80 Position 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC6-140-02-L-DV-A-K-FR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$3.4100 / $5.7400 | Buy Now |
DISTI #
5f08230838482522bad666b4
|
Samtec | RoHS: Compliant Min Qty: 175 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.3300 / $5.2900 | Buy Now |