Part Details for MEC6-130-02-L-DV-A-K-TR by Samtec Inc
Results Overview of MEC6-130-02-L-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEC6-130-02-L-DV-A-K-TR Information
MEC6-130-02-L-DV-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MEC6-130-02-L-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5332
|
Newark | Card Edge Conn, Dual Side, 60Pos, Smt, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$4.9600 / $6.5900 | Buy Now |
DISTI #
63T8440
|
Newark | Card Edge Conn, Dual Side, 60Pos, Smt, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7900 / $5.7800 | Buy Now |
DISTI #
SAM14194CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.025 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
544 In Stock |
|
$4.0064 / $6.7900 | Buy Now |
DISTI #
MEC6-130-02-L-DV-A-K-TR
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Surface Mount, Straight, Solder - Tape and Ree... more RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 0 Days Container: Reel | 174 Factory Stock |
|
$3.5962 / $4.5267 | Buy Now |
DISTI #
200-MEC613002LDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector RoHS: Compliant | 165 |
|
$3.6700 / $6.7900 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.2000 / $8.4200 | Buy Now |
DISTI #
5cd8ff02cd7c1c4c3852eedc
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 174 |
|
$2.9900 / $6.7900 | Buy Now |
DISTI #
000000000003074595
|
Sager | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 174 |
|
$4.3500 / $6.7900 | Buy Now |
DISTI #
MEC6-130-02-L-DV-A-K-TR
|
Avnet Abacus | Card Edge Connector Dual Side 157 mm 60 Contacts Surface Mount Straight Solder (Alt: MEC6-130-02-L-D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MEC6-130-02-L-DV-A-K-TR
|
Avnet Asia | Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Surface Mount, Straight, Solder (Alt: MEC6-130... more RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MEC6-130-02-L-DV-A-K-TR
MEC6-130-02-L-DV-A-K-TR CAD Models
MEC6-130-02-L-DV-A-K-TR Part Data Attributes
|
MEC6-130-02-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC6-130-02-L-DV-A-K-TR
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK&PLACE PAD,TAPE & REEL PKG | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.938 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 765VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 66.72 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | 31.136 N |