Part Details for MEC6-120-02-L-DV-TR by Samtec Inc
Results Overview of MEC6-120-02-L-DV-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEC6-120-02-L-DV-TR Information
MEC6-120-02-L-DV-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MEC6-120-02-L-DV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC6-120-02-L-DV-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.025 Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1400 | Buy Now |
DISTI #
MEC6-120-02-L-DV-T
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MEC6-120-02-L-DV-T) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$3.1992 / $4.0509 | Buy Now |
DISTI #
200-MEC612002LDVTR
|
Mouser Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.8900 / $4.2000 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.7400 / $7.4000 | Buy Now |
DISTI #
5cd8fecfcd7c1c4c3852b484
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.6400 / $6.4200 | Buy Now |
DISTI #
000000000003074593
|
Sager | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.8900 / $6.1000 | Buy Now |
|
Master Electronics | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.7400 / $7.4000 | Buy Now |
Part Details for MEC6-120-02-L-DV-TR
MEC6-120-02-L-DV-TR CAD Models
MEC6-120-02-L-DV-TR Part Data Attributes
|
MEC6-120-02-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC6-120-02-L-DV-TR
Samtec Inc
Card Edge Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |