-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEC6-120-02-L-DV-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1255
|
Newark | Mec6-120-02-L-Dv-A-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec MEC6-120-02-L-DV-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70 |
|
$4.2000 / $4.5500 | Buy Now |
DISTI #
SAM14193CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.025 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
149 In Stock |
|
$4.0200 / $6.5900 | Buy Now |
DISTI #
MEC6-120-02-L-DV-A-K-TR
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MEC6-120-02-L-DV-A-K-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 0 Days Container: Reel |
175 174 Factory Stock |
|
$3.3232 / $4.1795 | Buy Now |
DISTI #
200-MEC612002LDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 481 |
|
$4.0200 / $6.2700 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant |
496 In Stock 174 Factory Stock |
|
$2.8100 / $7.2500 | Buy Now |
DISTI #
5cd8fe94cd7c1c4c38527137
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 174 |
|
$2.7600 / $6.5900 | Buy Now |
|
Powell Electronics | Mini Edge Card Connector Min Qty: 1 | 115 |
|
$4.3300 / $6.5900 | Buy Now |
DISTI #
000000000002521574
|
Sager | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 174 |
|
$4.0200 / $6.2700 | Buy Now |
DISTI #
MEC6-120-02-L-DV-A-K-TR
|
Avnet Abacus | Conn Card Edge SKT 40 POS 0.635mm Solder ST SMD T/R (Alt: MEC6-120-02-L-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MEC6-120-02-L-DV-A-K-TR
|
Avnet Asia | Conn Card Edge SKT 40 POS 0.635mm Solder ST SMD T/R (Alt: MEC6-120-02-L-DV-A-K-TR) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC6-120-02-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC6-120-02-L-DV-A-K-TR
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK&PLACE PAD,TAPE & REEL PKG | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.688 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 765VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 66.72 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | 31.136 N |
This table gives cross-reference parts and alternative options found for MEC6-120-02-L-DV-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC6-120-02-L-DV-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSHCR-731-S-02-200-T-TB-LF | Major League Electronics | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Receptacle | MEC6-120-02-L-DV-A-K-TR vs TSHCR-731-S-02-200-T-TB-LF |
AMC20DRMD-S328 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | MEC6-120-02-L-DV-A-K-TR vs AMC20DRMD-S328 |
TSHCR-731-S-02-200-T-LF | Major League Electronics | Check for Price | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Receptacle | MEC6-120-02-L-DV-A-K-TR vs TSHCR-731-S-02-200-T-LF |