Part Details for MEC6-110-02-L-DV-K-TR by Samtec Inc
Overview of MEC6-110-02-L-DV-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for MEC6-110-02-L-DV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC6-110-02-L-DV-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.025 Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5054 | Buy Now |
DISTI #
MEC6-110-02-L-DV-K
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MEC6-110-02-L-DV-K) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$3.7100 / $5.6500 | Buy Now |
DISTI #
200-MEC611002LDVKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.7100 / $4.5200 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Vertical | 0 |
|
$2.3700 / $5.6500 | Buy Now |
DISTI #
MEC6-110-02-L-DV-K
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MEC6-110-02-L-DV-K) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$3.7100 / $5.6500 | Buy Now |
DISTI #
000000000002196126
|
Sager | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.4500 / $5.6500 | Buy Now |
|
Master Electronics | 0.635 mm Mini Edge Card Connector, Vertical | 0 |
|
$2.3700 / $5.6500 | Buy Now |
DISTI #
5cd8fed0cd7c1c4c3852b53e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$2.3700 / $5.6500 | Buy Now |
DISTI #
MEC6-110-02-L-DV-K-TR
|
Toby Electronics | MEC6 - Samtec 0.635mm Mini Edge Card Vertical Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$2.2622 / $4.8449 | Buy Now |
Part Details for MEC6-110-02-L-DV-K-TR
MEC6-110-02-L-DV-K-TR CAD Models
MEC6-110-02-L-DV-K-TR Part Data Attributes:
|
MEC6-110-02-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC6-110-02-L-DV-K-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.438 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.7 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.4 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |