Part Details for MEC6-110-02-L-DV-A-LC-K by Samtec Inc
Overview of MEC6-110-02-L-DV-A-LC-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MEC6-110-02-L-DV-A-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC6-110-02-L-DV-A
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.635mm Solder ST SMD - Bulk (Alt: MEC6-110-02-L-DV-A) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.0900 / $3.7300 | Buy Now |
DISTI #
000000000005475492
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.0900 / $3.7300 | Buy Now |