-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8344
|
Newark | Card Edge Conn, Dual Side, 160Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:160 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:Mec5-Dv Series Rohs Compliant: Yes |Samtec MEC5-080-01-L-DV-W1-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.1100 / $10.6900 | Buy Now |
DISTI #
SAM15102CT-ND
|
DigiKey | CONN EDGE DUAL FML 160POS 0.020 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
205 In Stock |
|
$5.9625 / $9.0800 | Buy Now |
DISTI #
MEC5-080-01-L-DV-W
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 160 Contacts, Through Hole Mount, Straight, Solder - Tape and Reel (Alt: MEC5-080-01-L-DV-W) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-MEC50800LDVWKTR
|
Mouser Electronics | Standard Card Edge Connectors MEC5-DV vert conn 80 pos per row RoHS: Compliant | 188 |
|
$5.9600 / $9.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $8.6800 | Buy Now |
DISTI #
000000000005887886
|
Sager | Standard Card Edge Connectors MEC5-DV vert conn 80 pos per row Min Qty: 1 | 0 |
|
$5.9200 / $9.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4200 / $8.6800 | Buy Now |
DISTI #
5cd8fed8cd7c1c4c3852bf4f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$4.2000 / $9.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC5-080-01-L-DV-W1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC5-080-01-L-DV-W1-K-TR
Samtec Inc
Card Edge Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.181 inch | |
Body Depth | 0.404 inch | |
Body Length | 1.983 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.0197 inch | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |