Part Details for MEC5-040-01-S-DV-W1-K-TR by Samtec Inc
Overview of MEC5-040-01-S-DV-W1-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC5-040-01-S-DV-W1-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC5-040-01-S-DV-W1-K-TR-ND
|
DigiKey | 0.50 MM MINI EDGE CARD CONNECTOR Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6300 | Buy Now |
DISTI #
MEC5-040-01-S-DV-W
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.57mm Card Thickness 80 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC5-040-01-S-DV-W) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$4.6300 / $6.6100 | Buy Now |
DISTI #
200-MEC504001SDVW1KT
|
Mouser Electronics | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical | 0 |
|
$3.6900 / $4.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $5.0300 | Buy Now |
DISTI #
000000000006165688
|
Sager | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$4.3100 / $6.6100 | Buy Now |
DISTI #
MEC5-040-01-S-DV-W1-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: MEC5-040-01-S-DV-W1-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1700 / $5.0300 | Buy Now |
DISTI #
5cd8ff06cd7c1c4c3852f403
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.0600 / $6.6100 | Buy Now |
Part Details for MEC5-040-01-S-DV-W1-K-TR
MEC5-040-01-S-DV-W1-K-TR CAD Models
MEC5-040-01-S-DV-W1-K-TR Part Data Attributes
|
MEC5-040-01-S-DV-W1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC5-040-01-S-DV-W1-K-TR
Samtec Inc
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Samacsys Modified On | 2022-07-08 01:53:49 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.181 inch | |
Body Depth | 0.404 inch | |
Body Length | 1.098 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.0197 inch | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |