There are no models available for this part yet.
Overview of MEC5-040-01-L-DV-W1-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MEC5-040-01-L-DV-W1-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MEC5-040-01-L-DV-W
|
Avnet Americas | Connector Mini Card Edge Receptacle 1.57mm Card Thickness 80 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MEC5-040-01-L-DV-W) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$2.7300 / $4.9600 | Buy Now | |
Onlinecomponents.com | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical RoHS: Compliant | Alternative Product Available |
|
$2.8200 / $5.3800 | Buy Now | ||
DISTI #
000000000006214249
|
Sager | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical Min Qty: 225 | 0 |
|
$2.5200 / $4.9600 | Buy Now | |
DISTI #
MEC5-040-01-L-DV-W1-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: MEC5-040-01-L-DV-W1-K-FR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical RoHS: Compliant | Alternative Product Available |
|
$2.8200 / $5.3800 | Buy Now | ||
DISTI #
5fcfa07661bb334fe991ee2b
|
Samtec | RoHS: Compliant Min Qty: 225 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.3300 / $4.9600 | Buy Now |
CAD Models for MEC5-040-01-L-DV-W1-K-FR by Samtec Inc
Part Data Attributes for MEC5-040-01-L-DV-W1-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.181 inch
|
Body Depth
|
0.404 inch
|
Body Length
|
1.098 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.0197 inch
|
Mating Contact Row Spacing
|
0.071 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|