Part Details for MEC5-030-01-S-RA-W1-TR by Samtec Inc
Overview of MEC5-030-01-S-RA-W1-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC5-030-01-S-RA-W1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC5-030-01-S-RA-W1-TR-ND
|
DigiKey | 0.50 MM MINI EDGE CARD CONNECTOR Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7100 | Buy Now |
DISTI #
MEC5-030-01-S-RA-W
|
Avnet Americas | Conn Card Edge SKT 60 POS 0.5mm Solder RA Through Hole T/R - Tape and Reel (Alt: MEC5-030-01-S-RA-W) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-MEC503001SRAW1TR
|
Mouser Electronics | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.7800 / $5.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $7.8000 | Buy Now |
DISTI #
000000000005887870
|
Sager | Standard Card Edge Connectors 0.50 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$5.3200 / $8.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9700 / $7.8000 | Buy Now |
DISTI #
5cd8fe96cd7c1c4c38527377
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.7780 / $8.1550 | Buy Now |
Part Details for MEC5-030-01-S-RA-W1-TR
MEC5-030-01-S-RA-W1-TR CAD Models
MEC5-030-01-S-RA-W1-TR Part Data Attributes
|
MEC5-030-01-S-RA-W1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC5-030-01-S-RA-W1-TR
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.215 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.901 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |