Part Details for MEC250-4PV-C by Panduit Corp
Overview of MEC250-4PV-C by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC250-4PV-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC250-4PV-C
|
Avnet Americas | Metal Edge Clip for 1000V Solar Wires Stainless Steel - Bag (Alt: MEC250-4PV-C) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$54.1700 | Buy Now |
DISTI #
PANMEC250-4PV-C
|
Heilind Electronics | METAL EDGE CLIP, 1 TO 4 PV WIR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $0.7200 | Buy Now |
DISTI #
000000000006198520
|
Sager | Conduit Fittings & Accessories Metal Edge Clip, 1 to 4 PV wires, 0.250 Min Qty: 100 | 0 |
|
$0.5716 / $0.7468 | Buy Now |
DISTI #
10016516
|
TestEquity LLC | Panduit MEC250-4PV-C Edge Clip, Stainless Steel, Fits 4-Wires, For 1000V Solar, 100Pcs | 0 |
|
$77.3200 | Buy Now |