-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC2-05-01-L-DV-NP-ND
|
DigiKey | 2.00 MM MINI EDGE CARD CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6400 | Buy Now |
DISTI #
MEC2-05-01-L-DV-NP
|
Avnet Americas | Conn Card Edge F 10 POS 2mm Solder ST SMD - Rail/Tube (Alt: MEC2-05-01-L-DV-NP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 72 Factory Stock |
|
$2.9900 / $4.6400 | Buy Now |
DISTI #
MEC2-05-01-L-DV-NP
|
Avnet Americas | Connector Mini Edge Card Socket 10 Position 2mm Solder Straight Through Hole T/R - Tape and Reel (Alt: MEC2-05-01-L-DV-NP) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.7900 / $3.7100 | Buy Now |
DISTI #
MEC2-05-01-L-DV-NP
|
Avnet Americas | Conn Card Edge SKT 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MEC2-05-01-L-DV-NP) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.1900 / $4.9200 | Buy Now |
DISTI #
MEC2-05-01-L-DV-NP
|
Avnet Americas | Conn Card Edge F 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MEC2-05-01-L-DV-NP) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.0700 / $4.7400 | Buy Now |
DISTI #
MEC2-05-01-L-DV-NP
|
Avnet Americas | Conn Card Edge SKT 10 POS 2mm Solder ST SMD - Rail/Tube (Alt: MEC2-05-01-L-DV-NP) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2700 / $5.0200 | Buy Now |
DISTI #
MEC2-05-01-L-DV-NP
|
Avnet Americas | Conn Card Edge SKT 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MEC2-05-01-L-DV-NP) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.4800 / $5.3000 | Buy Now |
DISTI #
200-MEC20501LDVNP
|
Mouser Electronics | Standard Card Edge Connectors 2.00 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.2700 / $4.6400 | Order Now |
|
Onlinecomponents.com | 2.00 mm Micro Edge Card Socket RoHS: Compliant | 0 |
|
$1.9600 / $4.4200 | Buy Now |
|
Powell Electronics | 2.00 mm Shrouded Variable Stack Height T Min Qty: 1 | 48 |
|
$2.9900 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC2-05-01-L-DV-NP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC2-05-01-L-DV-NP
Samtec Inc
Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.528 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |