Part Details for MEC1704Q-C2-I/SZ by Microchip Technology Inc
Overview of MEC1704Q-C2-I/SZ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MEC1704Q-C2-I/SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8157
|
Newark | Embedded Controller 480 Kb Total Sram, I-Temp Support 144 Wfbga 9X9X0.8Mm Tray Rohs Compliant: Yes |Microchip MEC1704Q-C2-I/SZ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 | Buy Now |
DISTI #
MEC1704Q-C2-I/SZ-ND
|
DigiKey | EMBEDDED CONTROLLER 480 KB TOTAL Min Qty: 260 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2250 | Buy Now |
DISTI #
MEC1704Q-C2-I/SZ
|
Avnet Americas | Keyboard and Embedded Controller 48MHz 480KB SRAM 144-Pin WFBGA Tray - Trays (Alt: MEC1704Q-C2-I/SZ) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.9100 / $6.4800 | Buy Now |
DISTI #
579-MEC1704Q-C2-I/SZ
|
Mouser Electronics | I/O Controller Interface IC Embedded controller 480 KB Total SRAM RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
DISTI #
V36:1790_19078400
|
Arrow Electronics | I/O Controller Keyboard and Embedded Controller Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2248 | Americas - 128 |
|
$4.8800 | Buy Now |
DISTI #
MEC1704Q-C2-I/SZ
|
Microchip Technology Inc | Embedded controller 480 KB Total SRAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3900 Alternates Available |
|
$4.3100 / $6.4800 | Buy Now |
DISTI #
67608110
|
Verical | I/O Controller Keyboard and Embedded Controller Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 128 |
|
$4.8800 | Buy Now |
DISTI #
MEC1704Q-C2-I/SZ
|
Avnet Americas | Keyboard and Embedded Controller 48MHz 480KB SRAM 144-Pin WFBGA Tray - Trays (Alt: MEC1704Q-C2-I/SZ) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.9100 / $6.4800 | Buy Now |
|
Ameya Holding Limited | Embedded controller 480 KB Total SRAM, i | 3900 |
|
RFQ | |
|
NAC | Embedded controller 480 KB Total SRAM, i-temp support - Package: 144 WFBGA 9x9x0.8mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 3120 |
|
$5.1000 / $6.1500 | Buy Now |
Part Details for MEC1704Q-C2-I/SZ
MEC1704Q-C2-I/SZ CAD Models
MEC1704Q-C2-I/SZ Part Data Attributes:
|
MEC1704Q-C2-I/SZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1704Q-C2-I/SZ
Microchip Technology Inc
Microprocessor Circuit, CMOS, PBGA144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL SUPPLY VOLTAGE | |
JESD-30 Code | S-PBGA-B144 | |
Length | 9 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |