Part Details for MEC1701Q-C2-TN by Microchip Technology Inc
Overview of MEC1701Q-C2-TN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MEC1701Q-C2-TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8155
|
Newark | Embedded Controller 480 Kb Total Sram 169 Wfbga 11X11X0.8Mm Tray Rohs Compliant: Yes |Microchip MEC1701Q-C2-TN Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 | Buy Now |
DISTI #
MEC1701Q-C2-TN-ND
|
DigiKey | SRAM Min Qty: 176 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1500 | Buy Now |
DISTI #
MEC1701Q-C2-TN
|
Avnet Americas | Keyboard and Embedded Controller for Notebook PC 3.3V/1.8V 169-Pin WFBGA Tray - Trays (Alt: MEC1701Q-C2-TN) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.8500 / $6.3900 | Buy Now |
DISTI #
579-MEC1701Q-C2-TN
|
Mouser Electronics | I/O Controller Interface IC Embedded controller 480 KB Total SRAM RoHS: Compliant | 0 |
|
$5.1500 | Order Now |
DISTI #
MEC1701Q-C2-TN
|
Microchip Technology Inc | Embedded controller 480 KB Total SRAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1936 Alternates Available |
|
$4.2600 / $6.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.6500 / $8.2400 | Buy Now | |
DISTI #
MEC1701Q-C2-TN
|
Avnet Americas | Keyboard and Embedded Controller for Notebook PC 3.3V/1.8V 169-Pin WFBGA Tray - Trays (Alt: MEC1701Q-C2-TN) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.8500 / $6.3900 | Buy Now |
|
Ameya Holding Limited | 1936 |
|
RFQ | ||
|
NAC | Embedded controller 480 KB Total SRAM - Package: 169 WFBGA 11x11x0.8mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 176 Container: Tray | 1584 |
|
$5.0200 / $6.0600 | Buy Now |
DISTI #
MEC1701Q-C2-TN
|
Avnet Silica | Keyboard and Embedded Controller for Notebook PC 3.3V/1.8V 169-Pin WFBGA Tray (Alt: MEC1701Q-C2-TN) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for MEC1701Q-C2-TN
MEC1701Q-C2-TN CAD Models
MEC1701Q-C2-TN Part Data Attributes:
|
MEC1701Q-C2-TN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1701Q-C2-TN
Microchip Technology Inc
Microprocessor Circuit, CMOS, PBGA169
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL SUPPLY VOLTAGE | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MEC1701Q-C2-TN
This table gives cross-reference parts and alternative options found for MEC1701Q-C2-TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1701Q-C2-TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1701Q-C2-SZ | Microprocessor Circuit, CMOS, PBGA144 | Microchip Technology Inc | MEC1701Q-C2-TN vs MEC1701Q-C2-SZ |