Part Details for MEC1418-I/SZ by Microchip Technology Inc
Results Overview of MEC1418-I/SZ by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEC1418-I/SZ Information
MEC1418-I/SZ by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MEC1418-I/SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6216
|
Newark | Mec, Mips Core, 192K Sram, Lpc & Espi, 144-Wfbga 144 Wfbga 9X9X0.8Mm Tray Rohs Compliant: Yes |M... more RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
MEC1418-I/SZ-ND
|
DigiKey | MEC, MIPS CORE, 192K SRAM, LPC & Min Qty: 260 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3250 | Buy Now |
DISTI #
MEC1418-I/SZ
|
Avnet Americas | Trans MOSFET P-CH 60V 0.25A 3-Pin TO-92 - Trays (Alt: MEC1418-I/SZ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.0225 / $5.3633 | Buy Now |
DISTI #
579-MEC1418-I/SZ
|
Mouser Electronics | 32-bit Microcontrollers - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 144-WFBGA RoHS: Compliant | 0 |
|
$5.3200 | Order Now |
DISTI #
MEC1418-I/SZ
|
Microchip Technology Inc | Keyboard and Embedded Controller for Notebook PC, WFBGA, Projected EOL: 2044-08-24 COO: China ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
8840 Alternates Available |
|
$4.3900 / $6.6000 | Buy Now |
|
Onlinecomponents.com | Low Power Integrated Embedded Controller for Notebook PC RoHS: Compliant | 11960 Factory Stock |
|
$5.2900 / $11.0800 | Buy Now |
|
NAC | MEC, MIPS core, 192K SRAM, LPC & eSPI, 144-WFBGA - Package: 144 WFBGA 9x9x0.8mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$5.2000 / $6.2600 | Buy Now |
DISTI #
MEC1418-I/SZ
|
EBV Elektronik | (Alt: MEC1418-I/SZ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Low Power Integrated Embedded Controller for Notebook PC RoHS: Compliant | 11960 Factory Stock |
|
$5.2900 / $11.0800 | Buy Now |
Part Details for MEC1418-I/SZ
MEC1418-I/SZ CAD Models
MEC1418-I/SZ Part Data Attributes
|
MEC1418-I/SZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1418-I/SZ
Microchip Technology Inc
Microprocessor Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-10-06 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MEC1418-I/SZ
This table gives cross-reference parts and alternative options found for MEC1418-I/SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1418-I/SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MEC1418-I/SZ-TR | Microchip Technology Inc | Check for Price | Microprocessor Circuit | MEC1418-I/SZ vs MEC1418-I/SZ-TR |
MEC1418-I/SZ Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a solid copper plane on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Implement thermal management techniques such as heat sinks, thermal interfaces, and airflow management. Ensure the device is operated within the specified temperature range (-40°C to 125°C) and consider derating the device's power consumption at high temperatures.
-
CIN should be a low-ESR ceramic capacitor (e.g., X5R or X7R) with a minimum capacitance of 10uF and a voltage rating of 6.3V or higher. COUT should be a low-ESR ceramic capacitor with a minimum capacitance of 22uF and a voltage rating of 6.3V or higher.
-
Follow the recommended power-up and power-down sequencing in the datasheet. Ensure that the input voltage (VIN) is stable before enabling the device, and disable the device before removing the input voltage.
-
Follow proper PCB layout and design practices to minimize EMI. Use shielding, filtering, and grounding techniques to reduce emissions and improve immunity. Ensure the device is operated within the specified frequency range and consider using EMI filters or common-mode chokes if necessary.