Part Details for MEC1-160-02-SM-D-EM2 by Samtec Inc
Overview of MEC1-160-02-SM-D-EM2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MEC1-160-02-SM-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MEC1-160-02-SM-D-EM2-ND
|
DigiKey | 1.00 MM MINI EDGE CARD SOCKET, V Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.9200 | Buy Now |
DISTI #
MEC1-160-02-SM-D-E
|
Avnet Americas | Connector Mini Card Edge Socket 120 Position 1mm Solder Straight Edge Mount - Trays (Alt: MEC1-160-02-SM-D-E) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.6200 / $13.9200 | Buy Now |
DISTI #
200-MEC116002SMDEM2
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$6.8600 / $13.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0500 / $13.5000 | Buy Now |
DISTI #
000000000006309690
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$8.6400 / $13.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0500 / $13.5000 | Buy Now |
DISTI #
5cd8fed1cd7c1c4c3852b70e
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Tray | 0 |
|
$6.8550 / $13.9170 | Buy Now |