Part Details for MEC1-150-02-F-D-K-TR by Samtec Inc
Overview of MEC1-150-02-F-D-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MEC1-150-02-F-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0828
|
Newark | Conn Card Edge Skt 100 Pos 1Mm Sldr St Smd Rohs Compliant: Yes |Samtec MEC1-150-02-F-D-K-TR RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 250 |
|
$6.4200 | Buy Now |
DISTI #
612-MEC1-150-02-F-D-K-TRCT-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.039 Min Qty: 150 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2300 | Buy Now |
DISTI #
200-MEC115002FDKTR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$3.4300 / $6.4200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant |
375 Partner Stock |
|
$3.1500 / $4.7800 | Buy Now |
DISTI #
76841184
|
Verical | Conn Card Edge SKT 100 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 375 |
|
$4.7300 / $5.8400 | Buy Now |
DISTI #
000000000001220555
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$3.8100 / $6.4200 | Buy Now |
DISTI #
MEC1-150-02-F-D-K-TR
|
Avnet Abacus | Conn Card Edge SKT 100 POS 1mm Solder ST SMD T/R (Alt: MEC1-150-02-F-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant |
375 Partner Stock |
|
$3.1500 / $4.7800 | Buy Now |
DISTI #
5cd8fec7cd7c1c4c3852ab05
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.0700 / $6.4200 | Buy Now |
Part Details for MEC1-150-02-F-D-K-TR
MEC1-150-02-F-D-K-TR CAD Models
MEC1-150-02-F-D-K-TR Part Data Attributes
|
MEC1-150-02-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-150-02-F-D-K-TR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |